GCC61DTBT

Heilind Number:SULGCC61DTBT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC61DTBT
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC61DTBT
Amperage:3 A
Gender:Female
Number of Contacts:122
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:122
Tail Length:.18 in, 4.57 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGCC61DTBT

Detailed Description

The GCC61DTBT is a high-performance board-to-board PCB connector designed for demanding applications. Featuring a rugged construction with PA9T and phosphor bronze materials, it ensures reliable connectivity in various environments. With a current rating of 3A and a voltage capacity of 700VAC, it offers robust power transmission. This female connector, with two rows and a threaded mount type, guarantees secure and stable PCB connections. The termination method, using gold-plated phosphor bronze contacts, ensures excellent signal integrity. Operating within a wide temperature range from -65 to 125°C, it is suitable for even the most extreme conditions. The right-angle orientation and loop bellow contact type further enhance its versatility. With 122 positions and a pitch of 2.54mm, it allows for high-density PCB layouts. The matte tin termination plating adds durability to the connector. Ideal for aerospace, defense, and industrial applications, the GCC61DTBT is a reliable solution for your connectivity needs.