GCC61DTKD-S288

Heilind Number:SULGCC61DTKD-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC61DTKD-S288
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC61DTKD-S288
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straddle
Tail Length:.175 in, 4.45 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:122
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:122
SKU:SULGCC61DTKD-S288

Detailed Description

Introducing our SKU GCC61DTKD-S288, a high-performance board-to-board PCB connector designed for precision applications. This connector, featuring a durable PA9T housing and precision-machined phosphor bronze contacts with gold plating, ensures reliable signal transmission even in demanding environments. With an amperage rating of 3A and a voltage capacity of 700VAC, it meets stringent performance standards. The two rows of 122 loop bellow contacts, oriented for straddle mounting, provide a secure and stable connection. Operating smoothly in temperatures ranging from -65 to 125°C, this connector is ideal for use in a variety of industries. Its clearance hole mount type and card extender termination method make installation easy and efficient. Measuring .61 inches in height and 9.4mm in width, with a pitch of 2.54mm, it offers a compact yet robust solution for your connectivity needs. Trust in the reliability and quality of our GCC61DTKDS288 connector for seamless PCB integration.