GCC61DTKH-S288

Heilind Number:SULGCC61DTKH-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC61DTKH-S288
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC61DTKH-S288
Amperage:3 A
Gender:Female
Number of Contacts:122
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straddle
Number of Positions:122
Tail Length:.175 in, 4.45 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGCC61DTKH-S288

Detailed Description

This PA9T & Phosphor Bronze Board-to-Board PCB connector, GCC61DTKH-S288, is engineered for high-performance applications demanding reliable power delivery. Featuring a compact design with two rows and 122 positions, it ensures seamless connectivity in tight spaces. The female connector with a clearance hole mount type and card extender termination method offers easy installation. Crafted with precision, it boasts phosphor bronze contacts with gold plating, guaranteeing excellent conductivity and durability. With a pitch of 2.54mm and voltage rating of 700VAC, this connector is suitable for various electronic systems. Its loop bellow contact type and straddle orientation further enhance signal transmission efficiency. Operating seamlessly in a wide temperature range from -65 to 125°C, it meets stringent performance standards. The connector, with a tail length of 4.45mm, ensures secure connections. Its matte tin termination plating enhances corrosion resistance, making it ideal for rugged environments. Perfect for hi-rel applications, this connector is a reliable choice for critical electronic systems.