GCC61DTKH

Heilind Number:SULGCC61DTKH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC61DTKH
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC61DTKH
Amperage:3 A
Gender:Female
Number of Contacts:122
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:122
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGCC61DTKH

Detailed Description

The GCC61DTKH is a high-performance PA9T and Phosphor Bronze connector, designed for reliable board-to-board and card edge connections in electronic systems. With a compact form factor and two rows of contacts, this female connector offers efficient signal transmission with a pitch of 2.54mm (.1in). Featuring gold-plated contacts and a voltage rating of 700VAC, it ensures optimal conductivity and durability even in demanding environments. The loop bellow contact type and straight orientation make it easy to install and use. With 122 positions and a tail length of 4.83mm (.19in), it provides ample connectivity options. Operating flawlessly in a wide temperature range from -65 to 125°C, this connector is suitable for various applications. Its matte tin termination plating ensures secure attachment to PCBs. Trust the GCC61DTKH for high-quality and high-reliability connectivity solutions in your electronic projects.