GCC61DTKI-S288

Heilind Number:SULGCC61DTKI-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC61DTKI-S288
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC61DTKI-S288
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straddle
Tail Length:.175 in, 4.45 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:122
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:122
SKU:SULGCC61DTKI-S288

Detailed Description

Introducing the GCC61DTKI-S288, a high-performance PCB connector designed for demanding applications. With a rugged construction featuring PA9T and Phosphor Bronze materials, this connector ensures durability and reliable signal transmission. Operating at an amperage of 3A and a voltage of 700VAC, it offers secure power delivery. The female gender, threaded mount type, and straddle orientation make it versatile for various connectivity needs. Featuring 2 rows and 122 positions with a pitch of 2.54mm, it allows for efficient board-to-board connections. The contact material of Phosphor Bronze with gold plating guarantees optimal conductivity. With a wide operating temperature range of -65 to 125°C and matte tin termination plating, it is suitable for harsh environments. The loop bellow contact type and card extender termination method ensure stable and secure connections. Measuring at 0.61 inches in height and 9.4mm in width, this connector is compact yet powerful. Perfect for high-reliability applications, the GCC61DTKI-S288 is a must-have component for your PCB connectivity needs.