GCC61DTKN-S288

Heilind Number:SULGCC61DTKN-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC61DTKN-S288
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC61DTKN-S288
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Straddle
Tail Length:.175 in, 4.45 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:122
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:122
SKU:SULGCC61DTKN-S288

Detailed Description

The GCC61DTKN-S288 is a high-performance board-to-board PCB connector designed for demanding applications. Featuring a dual-row, 122-position female interface with a pitch of 2.54mm, it ensures reliable connectivity in high-density circuitry. The contact material, made of durable phosphor bronze with gold plating, guarantees excellent signal transmission and corrosion resistance. With a voltage rating of 700VAC and an operating temperature range of -65 to 125°C, this connector is suitable for use in harsh environments. Its innovative loop bellow contact type and straddle orientation provide secure and stable connections. The termination method, through card extender, offers easy installation. With a compact form factor measuring 9.4mm in width and 15.49mm in height, the GCC61DTKN-S288 is ideal for space-constrained applications. Trust in this connector for robust and efficient board-to-board connections in your electronic designs.