GCC61DTKN

Heilind Number:SULGCC61DTKN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC61DTKN
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC61DTKN
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Straight
Tail Length:.19 in, 4.83 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:122
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:122
SKU:SULGCC61DTKN

Detailed Description

Introducing SKU GCC61DTKN, a high-performance PA9T & Phosphor Bronze Board-To-Board PCB Connector designed for reliable and efficient connectivity in electronic applications. With a robust amperage rating of 3A and a voltage capacity of 700VAC, this female connector features two rows of contacts with a pitch of 2.54mm (.1 in) for precise alignment. The Thru Hole termination method ensures secure attachment to PCBs, while Phosphor Bronze contacts plated with gold guarantee optimal conductivity. Operating in a wide temperature range from -65 to 125°C, this connector is suitable for diverse environments. Its straight orientation, loop bellow contact type, and 122 positions offer versatile connectivity options. The termination plating of Matte Tin enhances durability. With a compact design measuring .61 in height, 9.4mm width, and .37 in depth, the GCC61DTKN is ideal for space-constrained applications. Trust in this connector for seamless and durable board-to-board connections in your electronic designs.