GCC61DTKS-S288

Heilind Number:SULGCC61DTKS-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC61DTKS-S288
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC61DTKS-S288
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Straddle
Tail Length:.175 in, 4.45 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:122
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:122
SKU:SULGCC61DTKS-S288

Detailed Description

Introducing the GCC61DTKS-S288, a high-performance board-to-board PCB connector designed for reliable power and signal transmission. Engineered with precision, this connector features a durable housing and termination method, ensuring secure connections even in demanding environments. With a current rating of 3A and a maximum voltage of 700VAC, it is suitable for a wide range of applications. The contact material, Phosphor Bronze with Gold plating, guarantees excellent conductivity and corrosion resistance. Its Loop Bellow contact type and side-hole mount offer efficient signal transfer and easy installation. With 122 positions and a pitch of 2.54mm, it provides ample connectivity options. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector is ideal for industrial and commercial use. Trust in the GCC61DTKS-S288 for seamless and durable board-to-board connections.