GCC61DTKS

Heilind Number:SULGCC61DTKS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC61DTKS
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC61DTKS
Amperage:3 A
Gender:Female
Number of Contacts:122
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:122
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGCC61DTKS

Detailed Description

Introducing the GCC61DTKS, a high-performance board-to-board PCB connector designed for optimal signal transmission in demanding environments. Featuring PA9T and Phosphor Bronze construction, this connector ensures durability and reliability. With a 3A amperage rating and 700VAC voltage capacity, it meets stringent power requirements with ease. Its female, straight orientation with side hole mounting and thru-hole termination offers easy installation on PCBs. The 2-row design with 122 positions and 2.54mm pitch allows for efficient signal routing. Gold-plated Phosphor Bronze contacts guarantee low contact resistance and enhanced conductivity. Operating seamlessly in temperatures ranging from -65 to 125°C, this connector is ideal for aerospace, military, and industrial applications. With a compact size of 9.4mm in width and 15.49mm in height, it saves valuable board space without compromising performance. Trust the GCC61DTKS for secure and efficient board-to-board connections in your critical systems.