GCC61DTKT

Heilind Number:SULGCC61DTKT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC61DTKT
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC61DTKT
Amperage:3 A
Gender:Female
Number of Contacts:122
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:122
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGCC61DTKT

Detailed Description

The GCC61DTKT is a high-performance board-to-board PCB connector featuring PA9T and phosphor bronze construction. With a current rating of 3A and a voltage capacity of 700VAC, this female connector is designed for reliable power transmission. Its two rows of contacts, terminated through holes and plated with gold, ensure secure and efficient connectivity. The loop bellow contact type and straight orientation allow for easy mating. With 122 positions, this connector offers ample connectivity options. Operating in a wide temperature range from -65 to 125°C, it is suitable for diverse applications. Its compact design, with a height of 0.61 inches and a width of 9.4mm, makes it space-efficient. The matte tin termination plating enhances durability. Ideal for demanding environments, the GCC61DTKT is a top choice for high-reliability electronic systems.