GCC61DTMD

Heilind Number:SULGCC61DTMD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC61DTMD
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC61DTMD
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Right Angle
Tail Length:.25 in, 6.35 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:122
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:122
SKU:SULGCC61DTMD

Detailed Description

The GCC61DTMD is a high-performance board-to-board PCB connector designed for demanding applications. With a pitch of 2.54mm, this connector features two rows of 122 female contact positions, each made of durable phosphor bronze with gold plating for optimal conductivity. The loop bellow contact type ensures reliable connections, even in high-vibration environments. Its right-angle orientation and clearance hole mount type offer versatile installation options. Rated for 700VAC and 3A, this connector is suitable for a wide range of power and signal transmission tasks. With a tail length of 6.35mm, operating temperature range of -65 to 125°C, and matte tin termination plating, it guarantees long-term performance and durability. Perfect for industrial and commercial applications, the GCC61DTMD sets the standard for secure and efficient board-to-board connections.