| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions GCC61DTMH-S189 |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 122 |
| Number of Rows: | 2 |
| Mount Type: | Clearance Hole |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Loop Bellow |
| Orientation: | Right Angle |
| Number of Positions: | 122 |
| Tail Length: | .25 in, 6.35 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULGCC61DTMH-S189 |
GCC61DTMH-S189
| Heilind Number: | SULGCC61DTMH-S189 |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | GCC61DTMH-S189 |
| ECAD Model: |
Specifications
Detailed Description
Introducing the GCC61DTMH-S189, a high-performance PCB connector designed for demanding applications. With a pitch of 2.54mm and a voltage rating of 700 VAC, this connector ensures reliable power transmission. Featuring two rows and 122 positions, it offers ample connectivity options. The contact material, Phosphor Bronze with Gold plating, guarantees excellent conductivity while the Loop Bellow contact type ensures secure connections. Suitable for right-angle mounting with a clearance hole, it facilitates easy installation. Operating in a wide temperature range from -65 to 125°C, it's ideal for harsh environments. The Matte Tin termination plating adds durability. Perfect for hi-rel industries, this connector is a dependable solution for your connectivity needs.

