GCC61DTMI-S189

Heilind Number:SULGCC61DTMI-S189
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC61DTMI-S189
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC61DTMI-S189
Amperage:3 A
Gender:Female
Number of Contacts:122
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:122
Tail Length:.25 in, 6.35 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGCC61DTMI-S189

Detailed Description

The GCC61DTMI-S189 is a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable PA9T housing and precision-engineered phosphor bronze contacts with gold plating, this connector ensures reliable power and signal transmission even in harsh environments. With a 3A current rating and a voltage resistance of 700VAC, it guarantees stable performance. The threaded mount and thru-hole termination method provide secure and easy installation. Its right-angle orientation and compact design make it perfect for space-constrained setups. With 122 positions and a 2.54mm pitch, it offers versatile connectivity options. Operating in a wide temperature range from -65 to 125°C, it's suitable for industrial and aerospace use. The Matte Tin termination plating ensures long-term durability. Trust the GCC61DTMIS189 for your critical PCB connectivity needs.