GCC61DTMN

Heilind Number:SULGCC61DTMN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC61DTMN
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC61DTMN
Amperage:3 A
Gender:Female
Number of Contacts:122
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:122
Tail Length:.25 in, 6.35 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGCC61DTMN

Detailed Description

Introducing the GCC61DTMN, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a robust construction with PA9T and Phosphor Bronze materials, this connector ensures reliable connectivity in harsh environments. With a current rating of 3A and a voltage capacity of 700VAC, it meets the power requirements of industrial systems. The female gender connector with two rows and right-angle orientation offers versatility in PCB layouts. Utilizing a loop bellow contact type with gold plating, it guarantees low contact resistance and high durability. With 122 positions and a pitch of 2.54mm, it enables high-density interconnections. Suitable for use in a wide temperature range from -65 to 125°C, it is ideal for aerospace, defense, and automotive applications. The termination method of through-hole soldering with matte tin plating ensures secure and lasting attachment to the PCB. With a compact height of 15.49mm and width of 9.4mm, it saves space on the board while providing efficient signal transmission. Trust the GCC61DTMN for seamless board-to-board connectivity in your critical electronic systems.