GCC61DTMS-S189

Heilind Number:SULGCC61DTMS-S189
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC61DTMS-S189
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC61DTMS-S189
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Right Angle
Tail Length:.25 in, 6.35 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:122
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:122
SKU:SULGCC61DTMS-S189

Detailed Description

Introducing the GCC61DTMS-S189, a high-performance board-to-board PCB connector designed for efficient power transmission in demanding environments. Featuring a durable construction of PA9T and phosphor bronze with gold plating, this connector ensures reliable conductivity even under extreme conditions. With a 3A amperage rating and 700VAC voltage capacity, it is ideal for power-intensive applications. The connector's side hole mount type and thru-hole termination method offer easy and secure installation. The loop bellow contact type and right-angle orientation provide versatile connectivity options, while the 122 positions and 2.54mm pitch allow for high-density PCB layouts. Operating flawlessly in a wide temperature range from -65 to 125°C, this connector guarantees performance and durability. Trust the GCC61DTMS-S189 for your critical connectivity needs in aerospace, defense, and industrial settings.