GCC61DTMS

Heilind Number:SULGCC61DTMS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC61DTMS
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC61DTMS
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Right Angle
Tail Length:.25 in, 6.35 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:122
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:122
SKU:SULGCC61DTMS

Detailed Description

Featuring a robust construction of PA9T and Phosphor Bronze, SKU GCC61DTMS is a high-performance female connector designed for demanding applications. With a current rating of 3A and a voltage capacity of 700VAC, this two-row connector ensures reliable power delivery. The side hole mount and thru-hole termination method offer secure attachment to PCBs. Gold plated contacts provide excellent conductivity, while the loop bellow contact type guarantees stable connections. With 122 positions, it allows for extensive connectivity. Operating in a wide temperature range from -65 to 125°C, this connector is suitable for harsh environments. Measuring at .61 inches in height and 9.4mm in width, it offers a compact yet efficient solution for board-to-board and card edge connections. The termination plating of Matte Tin enhances durability. Trusted for its quality and performance, the GCC61DTMS is an essential component in various electronic systems.