GCC61DTMT-S189

Heilind Number:SULGCC61DTMT-S189
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC61DTMT-S189
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC61DTMT-S189
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Right Angle
Tail Length:.25 in, 6.35 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:122
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:122
SKU:SULGCC61DTMT-S189

Detailed Description

Introducing the GCC61DTMT-S189, a high-performance board-to-board PCB connector designed for critical applications. This female connector features two rows with a pitch of 2.54mm, allowing for secure and reliable connections. With a contact material of Phosphor Bronze and gold plating, it ensures excellent conductivity and durability. Operating at a maximum voltage of 700 VAC and an amperage of 3A, this connector is suitable for power and signal transmission. Its right-angle orientation and threaded mount type make it versatile for various PCB configurations. With 122 positions, the GCC61DTMT-S189 offers ample connectivity options. Meeting stringent quality standards, it operates efficiently in a wide temperature range from -65 to 125°C. The matte tin termination plating further enhances its robustness. Ideal for aerospace, defense, and industrial applications, this connector guarantees high reliability in demanding environments. Elevate your PCB connectivity with the GCC61DTMT-S189.