GCC61DTMT

Heilind Number:SULGCC61DTMT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC61DTMT
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC61DTMT
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Right Angle
Tail Length:.25 in, 6.35 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:122
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:122
SKU:SULGCC61DTMT

Detailed Description

Introducing the GCC61DTMT, a high-performance board-to-board PCB connector designed for demanding applications. With its rugged PA9T housing and precision-engineered phosphor bronze contacts, this connector ensures reliable power and signal transmission. Operating at an amperage of 3A and a voltage of 700VAC, it meets the needs of high-power systems. Featuring a right-angle orientation and threaded mount type, it offers secure and space-saving connectivity. With 122 positions and a pitch of 2.54mm, it enables efficient data transfer. The gold-plated contacts and matte tin termination guarantee excellent conductivity and durability. Suitable for use in harsh environments, with an operating temperature range of -65 to 125°C. Trust the GCC61DTMT for your critical connectivity needs in aerospace, defense, and industrial applications.