GCC65DCAD-S189

Heilind Number:SULGCC65DCAD-S189
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC65DCAD-S189
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC65DCAD-S189
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Right Angle
Tail Length:.1 in, 2.54 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:130
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:130
SKU:SULGCC65DCAD-S189

Detailed Description

The GCC65DCAD-S189 is a high-performance board-to-board PCB connector designed for demanding applications. With a rugged construction featuring PA9T and Phosphor Bronze materials, this connector ensures reliable connectivity in harsh environments. Operating at an amperage of 3A and voltage of 700VAC, it is suitable for power and signal transmission. The female connector with two rows and 130 positions offers ample connectivity options. Featuring a clearance hole mount and through-hole termination, installation is convenient and secure. The gold-plated phosphor bronze contacts with hairpin design guarantee excellent conductivity and durability. With a pitch of 2.54mm and right-angle orientation, this connector is space-efficient and versatile. Its -65 to 125°C operating temperature range, along with matte tin termination plating, ensures stability and longevity. Ideal for aerospace, military, and industrial applications, the GCC65DCAD-S189 is a dependable choice for high-reliability connections.