GCC65DCAD

Heilind Number:SULGCC65DCAD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC65DCAD
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC65DCAD
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Right Angle
Tail Length:.1 in, 2.54 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:130
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:130
SKU:SULGCC65DCAD

Detailed Description

Introducing the GCC65DCAD, a high-performance board-to-board PCB connector designed for demanding applications. This female connector features two rows of Hairpin contact pins made of durable Phosphor Bronze with Gold plating, ensuring reliable signal transmission at an amperage of 3A and voltage of 700VAC. With a pitch of 2.54mm (.1 in) and 130 positions, it offers ample connectivity in a compact form factor. The right-angle orientation and Clearance Hole mount type facilitate easy installation on PCBs. Operating in a wide temperature range from -65 to 125°C, this connector is suitable for harsh environments. Its Matte Tin termination plating enhances solderability and durability. Measuring .61 in (15.49mm) in height and 9.4mm (.37 in) in width, it provides a secure and space-efficient connection solution. Trust in the GCC65DCAD for robust and efficient PCB connectivity in aerospace, defense, and industrial applications.