GCC65DCAH-S189

Heilind Number:SULGCC65DCAH-S189
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC65DCAH-S189
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC65DCAH-S189
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Right Angle
Tail Length:.1 in, 2.54 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:130
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:130
SKU:SULGCC65DCAH-S189

Detailed Description

Introducing the GCC65DCAH-S189, a high-performance board-to-board PCB connector designed for precision and durability. This connector features an innovative design with two rows of female contacts, each meticulously crafted from PA9T and Phosphor Bronze materials for optimal conductivity and longevity. With a current rating of 3A and a voltage capacity of 700VAC, it ensures reliable power transmission in any application. The gold-plated contacts guarantee low contact resistance, while the hairpin contact type and right-angle orientation provide secure and space-saving connections. With 130 positions and a pitch of 2.54mm, it offers versatile connectivity options. Operating seamlessly in temperatures ranging from -65 to 125°C, this connector is suitable for even the most demanding environments. Its clearance hole mount and thru-hole termination method ensure easy and efficient installation. The matte tin termination plating adds an extra layer of protection against corrosion. With a compact size of 9.4mm width and 15.49mm height, it is perfect for compact electronic devices. Whether used in aerospace, military, or industrial applications, the GCC65DCAH-S189 guarantees exceptional performance and reliability.