GCC65DCAH

Heilind Number:SULGCC65DCAH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC65DCAH
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC65DCAH
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Right Angle
Tail Length:.1 in, 2.54 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:130
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:130
SKU:SULGCC65DCAH

Detailed Description

Introducing the GCC65DCAH, a high-performance board-to-board PCB connector designed for demanding applications. With its PA9T housing and Phosphor Bronze contacts plated with Gold, this connector ensures reliable signal transmission with a maximum amperage of 3A and a voltage rating of 700VAC. Featuring two rows of Hairpin contacts with a pitch of 2.54mm, it offers a total of 130 positions for seamless connectivity. The right-angle orientation and thru-hole termination method, along with a tail length of 2.54mm, facilitate easy and secure installation on PCBs. Operating in a wide temperature range from -65 to 125°C, this connector is suitable for use in various environments. Its compact design, with dimensions of 15.49mm in height and 9.4mm in width, makes it ideal for space-constrained applications. With Matte Tin termination plating and compliance with RoHS standards, the GCC65DCAH guarantees both performance and environmental responsibility. Whether in aerospace, defense, or industrial settings, this connector is a dependable choice for high-reliability connections.