GCC65DCAI-S189

Heilind Number:SULGCC65DCAI-S189
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC65DCAI-S189
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC65DCAI-S189
Amperage:3 A
Gender:Female
Number of Contacts:130
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:130
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGCC65DCAI-S189

Detailed Description

Introducing the GCC65DCAI-S189, a high-performance board-to-board PCB connector designed for precision and reliability. This connector features two rows of female sockets with a pitch of 2.54mm, providing secure and efficient connectivity. Engineered with PA9T and Phosphor Bronze materials, it offers exceptional durability and conductivity, making it ideal for demanding industrial applications. The gold-plated contacts ensure optimal signal transmission, while the threaded mount type and thru-hole termination method guarantee easy and stable installation. With a voltage rating of 700 VAC and an operating temperature range of -65 to 125°C, this connector is suitable for use in harsh environments. Its compact design, with a height of only 15.49mm and a width of 9.4mm, allows for space-saving integration onto PCBs. Trust in the reliability and performance of the GCC65DCAI-S189 for all your connectivity needs.