GCC65DCAN-S189

Heilind Number:SULGCC65DCAN-S189
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC65DCAN-S189
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC65DCAN-S189
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Right Angle
Tail Length:.1 in, 2.54 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:130
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:130
SKU:SULGCC65DCAN-S189

Detailed Description

Introducing the GCC65DCAN-S189, a high-performance board-to-board PCB connector designed for precision connectivity in demanding electronic applications. Crafted with PA9T housing and featuring contacts made of durable phosphor bronze with gold plating, this connector ensures reliable signal transmission even in high-voltage environments, with a maximum rating of 700 VAC. With a compact design, it offers two rows of 130 hairpin contact positions, perfect for densely populated PCB layouts. The right-angle orientation and through-hole termination method make for easy and secure installation, while the matte tin plating guarantees long-term stability. Operating flawlessly in a wide temperature range from -65 to 125 °C, this connector is ideal for aerospace, industrial, and automotive electronics. Trust in the GCC65DCAN-S189 for uncompromising performance in critical connectivity applications.