| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions GCC65DCAN |
| Pitch: | 0.1 in |
| Gender: | Female |
| Voltage: | 700 VAC |
| Amperage: | 3 A |
| Mount Type: | No Mounting |
| Orientation: | Right Angle |
| Tail Length: | .1 in, 2.54 mm |
| Contact Type: | Hairpin |
| Number of Rows: | 2 |
| Connector Width: | .37 in, 9.4 mm |
| Contact Plating: | Gold |
| Connector Height: | 15.49 mm, .61 in |
| Contact Material: | Phosphor Bronze |
| Termination Method: | Solder |
| Number of Positions: | 130 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 125 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 3 A |
| Voltage Rating: | 700 VAC |
| Number of Contacts: | 130 |
| SKU: | SULGCC65DCAN |
GCC65DCAN
| Heilind Number: | SULGCC65DCAN |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | GCC65DCAN |
| ECAD Model: |
Specifications
Detailed Description
Introducing SKU GCC65DCAN, a high-performance female board-to-board PCB connector designed for precision connectivity in electronic systems. With a compact form factor and a pitch of 2.54mm, this connector features two rows of 130 gold-plated phosphor bronze contacts capable of handling up to 3A of current at 700VAC. The hairpin contact design ensures secure and reliable mating, while the right-angle orientation allows for space-saving installation. Operating flawlessly in a wide temperature range from -65 to 125°C, this connector is ideal for demanding industrial and commercial applications. Its thru-hole termination method with matte tin plating guarantees excellent solderability and durability. Meet your connectivity needs with confidence with the GCC65DCAN.

