GCC65DCAS

Heilind Number:SULGCC65DCAS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC65DCAS
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC65DCAS
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Right Angle
Tail Length:.1 in, 2.54 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:130
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:130
SKU:SULGCC65DCAS

Detailed Description

Introducing SKU GCC65DCAS, a high-performance PA9T and phosphor bronze board-to-board PCB connector designed for demanding applications. With an amperage rating of 3A and a voltage withstand of 700 VAC, this female connector features two rows of hairpin contacts, ensuring secure and reliable connections. The contact material is gold-plated phosphor bronze, guaranteeing excellent conductivity and corrosion resistance. Its side hole mount type and through-hole termination method make installation easy and efficient. Operating in a wide temperature range from -65 to 125°C, this connector is suitable for harsh environments. With 130 positions and a pitch of 2.54mm, it offers ample connectivity options. The connector's right-angle orientation and compact dimensions of 15.49mm in height and 9.4mm in width allow for space-saving integration onto PCBs. Matte tin termination plating ensures durability. Ideal for aerospace, defense, and industrial applications, the GCC65DCAS is a reliable solution for your connectivity needs.