GCC65DCAT-S189

Heilind Number:SULGCC65DCAT-S189
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC65DCAT-S189
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC65DCAT-S189
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Right Angle
Tail Length:.1 in, 2.54 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:130
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:130
SKU:SULGCC65DCAT-S189

Detailed Description

Introducing the GCC65DCAT-S189, a high-performance board-to-board PCB connector designed for optimal power transmission in demanding environments. With a current rating of 3A and a voltage withstand of 700VAC, this connector ensures reliable connectivity in critical applications. Featuring two rows of hairpin contacts made of phosphor bronze with gold plating, it guarantees low contact resistance and high durability. The threaded mounting and through-hole termination method offer secure attachment to the PCB. Operating within a wide temperature range of -65 to 125°C, it is suitable for harsh industrial settings. With 130 positions and a 2.54mm pitch, it provides ample connectivity options. The compact design, with a connector height of 15.49mm and width of 9.4mm, saves valuable board space. RoHS compliant and featuring matte tin termination plating, it meets international standards for environmental sustainability. Trust the GCC65DCAT-S189 for superior performance in your connectivity needs.