GCC65DCBD-S189

Heilind Number:SULGCC65DCBD-S189
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC65DCBD-S189
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC65DCBD-S189
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Right Angle
Tail Length:.18 in, 4.57 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:130
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:130
SKU:SULGCC65DCBD-S189

Detailed Description

Introducing the GCC65DCBD-S189 female board-to-board PCB connector, designed for high-performance applications. With two rows and a pitch of 2.54mm, this connector offers secure and reliable connectivity. Featuring PA9T housing and phosphor bronze contacts with gold plating, it ensures durability and efficient signal transmission. The hairpin contact type and right-angle orientation allow for space-saving mounting. With a voltage rating of 700 VAC and an operating temperature range of -65 to 125°C, it is suitable for harsh environments. The matte tin termination plating guarantees soldering integrity. With 130 positions and a tail length of 4.57mm, it provides ample connectivity options. Trust in the GCC65DCBD-S189 for your critical PCB interconnection needs.