GCC65DCBH-S189

Heilind Number:SULGCC65DCBH-S189
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC65DCBH-S189
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC65DCBH-S189
Amperage:3 A
Gender:Female
Number of Contacts:130
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:130
Tail Length:.18 in, 4.57 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGCC65DCBH-S189

Detailed Description

Introducing the GCC65DCBH-S189, a high-performance board-to-board PCB connector designed for demanding applications. With a short description of PA9T and Phosphor Bronze, this connector offers superior durability and conductivity. Featuring a female gender and two rows, it ensures secure and efficient connections. The clearance hole mount type and thru-hole termination method make installation easy. Constructed with Phosphor Bronze contacts plated in gold, it guarantees reliable signal transmission. With a pitch of 2.54mm and a voltage rating of 700VAC, it's suitable for high-power systems. The hairpin contact type and right-angle orientation further enhance its versatility. Boasting 130 positions and a tail length of 4.57mm, it accommodates complex PCB layouts. Operating in temperatures ranging from -65 to 125°C, it's ideal for harsh environments. Measuring 15.49mm in height and 9.4mm in width, it offers a compact yet robust solution. With matte tin termination plating and compliance with RoHS standards, it ensures environmental sustainability. Whether for aerospace, defense, or industrial applications, the GCC65DCBH-S189 is the ultimate choice for reliable connectivity.