GCC65DCBH

Heilind Number:SULGCC65DCBH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC65DCBH
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC65DCBH
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Right Angle
Tail Length:.18 in, 4.57 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:130
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:130
SKU:SULGCC65DCBH

Detailed Description

Introducing the GCC65DCBH, a high-performance board-to-board PCB connector designed for precision connectivity in electronic systems. This female connector, featuring two rows of contacts with a 2.54mm pitch, ensures seamless signal transmission in tight spaces. Constructed with PA9T insulator and Phosphor Bronze contacts plated with gold, it guarantees optimal conductivity and durability. With an amperage rating of 3A and a voltage withstand of 700VAC, this connector is suitable for a wide range of applications. The right-angle orientation and clearance hole mount type offer versatile installation options, while the thru-hole termination method and matte tin plating ensure secure and reliable connections. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector is perfect for demanding environments. With 130 positions and a compact design measuring just 15.49mm in height and 9.4mm in width, it's ideal for densely populated PCBs. Trust the GCC65DCBH for superior performance in your electronic projects.