GCC65DCBI-S189

Heilind Number:SULGCC65DCBI-S189
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC65DCBI-S189
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC65DCBI-S189
Amperage:3 A
Gender:Female
Number of Contacts:130
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:130
Tail Length:.18 in, 4.57 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGCC65DCBI-S189

Detailed Description

Introducing the GCC65DCBI-S189, a high-performance board-to-board PCB connector designed for precision applications. Featuring a female gender with two rows and threaded mounting, this connector ensures secure and stable connections. Crafted with PA9T housing and contact materials of Phosphor Bronze with Gold plating, it guarantees exceptional conductivity and durability. With a pitch of 2.54mm and voltage rating of 700VAC, it meets stringent industry standards. The Hairpin contact type and right-angle orientation make it versatile for various board layouts. With 130 positions and a tail length of 4.57mm, it offers ample connectivity options. Operating smoothly in a wide temperature range from -65 to 125°C, it's suitable for diverse environments. The Matte Tin termination plating adds to its reliability. Ideal for demanding applications in aerospace, defense, and industrial sectors, this connector, under the acronym GCC65DCBIS189, ensures top-notch performance and longevity.