GCC65DCBI

Heilind Number:SULGCC65DCBI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC65DCBI
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC65DCBI
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Right Angle
Tail Length:.18 in, 4.57 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:130
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:130
SKU:SULGCC65DCBI

Detailed Description

Introducing the GCC65DCBI, a high-performance board-to-board PCB connector designed for demanding applications. This female connector features two rows with a pitch of 2.54mm, accommodating a total of 130 positions for seamless connectivity. Engineered for reliability, it boasts a contact material of phosphor bronze with gold plating, ensuring optimal signal transfer. The threaded mount type and thru-hole termination method guarantee secure attachment to PCBs. With an operating temperature range of -65 to 125°C and a voltage rating of 700VAC, this connector is suitable for use in harsh environments. Its right-angle orientation and hairpin contact type offer versatility in installation. The connector's compact design, with a height of 15.49mm and width of 9.4mm, makes it ideal for space-constrained applications. Trust the GCC65DCBI for efficient and durable board-to-board connections.