GCC65DCBN

Heilind Number:SULGCC65DCBN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC65DCBN
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC65DCBN
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Right Angle
Tail Length:.18 in, 4.57 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:130
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:130
SKU:SULGCC65DCBN

Detailed Description

Introducing SKU GCC65DCBN, a high-performance female PCB connector designed for demanding applications. This connector features two rows, each accommodating 65 positions, totaling 130 for efficient connectivity. Engineered with PA9T housing and precision-crafted from Phosphor Bronze, it ensures robust durability and reliable signal transmission. The gold-plated contacts offer superior conductivity, rated for up to 3A and 700VAC. With a pitch of 2.54mm and right-angle orientation, it allows for space-saving and secure board-to-board connections. The termination method of Thru Hole and matte tin plating guarantee easy installation and soldering, even in harsh environments with an operating temperature range of -65 to 125°C. Compact in size, with a height of 15.49mm and width of 9.4mm, it suits various PCB designs. Ideal for hi-rel applications, this connector is a vital component for ensuring seamless and durable electronic connections.