GCC65DCBS-S189

Heilind Number:SULGCC65DCBS-S189
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC65DCBS-S189
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC65DCBS-S189
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Right Angle
Tail Length:.18 in, 4.57 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:130
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:130
SKU:SULGCC65DCBS-S189

Detailed Description

Introducing the GCC65DCBS-S189, a high-performance board-to-board PCB connector designed for demanding applications. This connector features a durable construction with PA9T housing and precision-engineered Phosphor Bronze contacts plated with gold for optimal conductivity. With a pitch of 2.54mm, it offers reliable connectivity in a compact form factor. Perfect for high-density layouts, it boasts 130 positions across two rows, accommodating various signal requirements. The right-angle orientation and side-hole mount type make it versatile for different PCB configurations. Operating flawlessly in harsh environments, it has an impressive voltage rating of 700VAC and can withstand temperatures ranging from -65 to 125°C. The matte tin termination plating ensures secure soldering. Trust in the GCC65DCBS-S189 for your connectivity needs in aerospace, defense, and other critical industries.