GCC65DCBS

Heilind Number:SULGCC65DCBS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC65DCBS
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC65DCBS
Amperage:3 A
Gender:Female
Number of Contacts:130
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:130
Tail Length:.18 in, 4.57 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGCC65DCBS

Detailed Description

The GCC65DCBS is a high-performance board-to-board PCB connector designed for secure and reliable interconnection in electronic devices. Featuring two rows for enhanced connectivity, this female connector offers a side hole mount type and through-hole termination method for easy installation. Crafted with PA9T and phosphor bronze materials, it guarantees durability and longevity, even in demanding environments. With a contact rating of 3A and a voltage capacity of 700VAC, it ensures efficient power transmission. The gold-plated phosphor bronze contacts and matte tin termination plating provide excellent conductivity and corrosion resistance. With a pitch of 2.54mm and a contact type of hairpin, it facilitates precise and stable connections. Operating flawlessly in a wide temperature range from -65 to 125°C, this connector is suitable for various industrial applications. Its compact design of 9.4mm width and 15.49mm height allows for space-saving integration. Whether in aerospace, telecommunications, or automotive industries, the GCC65DCBS is the ideal choice for high-reliability connectivity solutions.