GCC65DCBT-S189

Heilind Number:SULGCC65DCBT-S189
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC65DCBT-S189
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC65DCBT-S189
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Right Angle
Tail Length:.18 in, 4.57 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:130
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:130
SKU:SULGCC65DCBT-S189

Detailed Description

Introducing the GCC65DCBT-S189, a high-performance female board-to-board PCB connector designed for precision electronic applications. With a pitch of 2.54mm, this connector offers seamless connectivity in tight spaces. Featuring PA9T housing and phosphor bronze contacts with gold plating, it ensures reliable signal transmission with a maximum voltage rating of 700 VAC and an amperage of 3A. The hairpin contact type and right-angle orientation make it ideal for perpendicular board mating, while the threaded mount type and through-hole termination method provide secure and durable installation. With 130 positions and a tail length of 4.57mm, it accommodates multiple connections with ease. Operating in a wide temperature range from -65 to 125°C, this connector guarantees optimal performance in harsh environments. Its compact design, measuring just 15.49mm in height and 9.4mm in width, suits space-constrained applications. With matte tin termination plating for enhanced conductivity, this connector is RoHS compliant and perfect for use in various industries, from telecommunications to aerospace. Trust the GCC65DCBT-S189 for seamless and reliable board-to-board connections in your next project.