GCC65DCBT

Heilind Number:SULGCC65DCBT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC65DCBT
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC65DCBT
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Right Angle
Tail Length:.18 in, 4.57 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:130
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:130
SKU:SULGCC65DCBT

Detailed Description

Introducing the GCC65DCBT, a high-performance board-to-board PCB connector designed for demanding applications. With a rugged construction featuring PA9T housing and precision-crafted Phosphor Bronze contacts, this connector ensures reliable power and signal transmission. Operating at a maximum of 700 VAC and 3 A, it's suitable for a wide range of industrial and commercial setups. The threaded mount type and right-angle orientation facilitate easy installation in tight spaces. With 130 positions and a pitch of 2.54 mm, it offers ample connectivity options for complex circuitry. The gold-plated contacts and matte tin termination guarantee excellent conductivity and durability, even in harsh environments. Rated for temperatures ranging from -65 to 125 °C, this connector is built to withstand extreme conditions. Measuring just 15.49 mm in height and 9.4 mm in width, it's compact yet robust. Ideal for applications where reliability is paramount, the GCC65DCBT is a trusted solution for your connectivity needs.