GCC65DCCD-S189

Heilind Number:SULGCC65DCCD-S189
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC65DCCD-S189
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC65DCCD-S189
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Right Angle
Tail Length:.25 in, 6.35 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:130
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:130
SKU:SULGCC65DCCD-S189

Detailed Description

Introducing the GCC65DCCD-S189, a high-performance board-to-board PCB connector designed for precision connectivity in demanding applications. Engineered with PA9T and Phosphor Bronze materials, this connector ensures optimal conductivity and durability. With a 3A amperage rating and 700VAC voltage threshold, it guarantees reliable power transmission. Featuring a female gender, 2 rows of contacts, and a clearance hole mount type, it offers versatile installation options. The Thru Hole termination method and gold-plated contacts provide secure and low-resistance connections. Each of the 130 Hairpin contact types, with a pitch of 2.54mm, is meticulously crafted for efficient signal transfer. Its right-angle orientation and compact dimensions make it space-efficient, while its -65 to 125°C operating temperature range ensures performance in extreme environments. With Matte Tin termination plating for added reliability, this connector is ideal for aerospace, defense, and industrial applications requiring robust interconnect solutions. Elevate your connectivity with the GCC65DCCDS189.