GCC65DCCH-S189

Heilind Number:SULGCC65DCCH-S189
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC65DCCH-S189
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC65DCCH-S189
Amperage:3 A
Gender:Female
Number of Contacts:130
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:130
Tail Length:.25 in, 6.35 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGCC65DCCH-S189

Detailed Description

Introducing SKU GCC65DCCH-S189, a high-performance board-to-board PCB connector designed for demanding applications. With a short description that includes PA9T and Phosphor Bronze materials, this connector offers superior durability and conductivity. Featuring a female gender and two rows, it ensures secure and efficient connections. The clearance hole mount type and thru-hole termination method make installation a breeze. Constructed with gold-plated phosphor bronze contacts and a pitch of 2.54mm, it guarantees high-speed data transmission with minimal signal loss. Rated for 700VAC and 3A, it's suitable for a wide range of power and signal applications. The hairpin contact type and right-angle orientation further enhance versatility. With 130 positions and a tail length of 6.35mm, it accommodates complex PCB layouts. Operating in temperatures ranging from -65 to 125°C, it's reliable in harsh environments. Measuring 15.49mm in height and 9.4mm in width, it's compact yet robust. The matte tin termination plating ensures long-term performance. Classified under Board to Board PCB Connectors, Card Edge Connectors, and PCB Connectors, this product is a must-have for high-reliability electronic systems. Upgrade your connectivity solutions with the GCC65DCCHS189.