GCC65DCCH

Heilind Number:SULGCC65DCCH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC65DCCH
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC65DCCH
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Right Angle
Tail Length:.25 in, 6.35 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:130
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:130
SKU:SULGCC65DCCH

Detailed Description

Introducing SKU GCC65DCCH, a high-performance board-to-board PCB connector designed for demanding applications. This female connector features two rows with a pitch of 2.54mm, allowing for precise and secure connections. Constructed with PA9T and Phosphor Bronze materials, it ensures durability and reliability in extreme operating conditions ranging from -65 to 125°C. The gold-plated hairpin contacts offer excellent conductivity and corrosion resistance, while the clearance hole mount type and through-hole termination method simplify installation. With a voltage rating of 700 VAC and an amperage of 3A, this connector is suitable for power and signal transmission. Measuring 15.49mm in height and 9.4mm in width, it offers a compact yet robust solution for your connectivity needs. Trust in the quality and performance of the GCC65DCCH connector for seamless PCB integration.