GCC65DCCN-S189

Heilind Number:SULGCC65DCCN-S189
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC65DCCN-S189
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC65DCCN-S189
Amperage:3 A
Gender:Female
Number of Rows:2
Mount Type:No Mounting
Termination Method:Thru Hole
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:.1 in, 2.54 mm
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:130
Tail Length:.25 in, 6.35 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Termination Plating:Matte Tin
SKU:SULGCC65DCCN-S189

Detailed Description

This PA9T & Phosphor Bronze connector, featuring a Hairpin contact type, is a high-quality component designed for reliable board-to-board PCB connections. With a female gender and two rows of 130 positions each, it offers ample connectivity options. The termination method of Thru Hole and termination plating of Matte Tin ensure secure attachment to PCBs. Gold-plated contacts guarantee excellent conductivity, while the 700 VAC voltage rating and 3A amperage make it suitable for various applications. Operating within a wide temperature range of -65 to 125°C, this connector is built to withstand harsh environments. Its compact design, with a height of .61 inches and width of 9.4mm, facilitates space-efficient PCB layouts. Perfect for demanding electronic systems, this connector, with the SKU GCC65DCCN-S189, is a dependable choice for your connectivity needs.