GCC65DCCN

Heilind Number:SULGCC65DCCN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC65DCCN
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC65DCCN
Amperage:3 A
Gender:Female
Number of Rows:2
Mount Type:No Mounting
Termination Method:Thru Hole
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:.1 in, 2.54 mm
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:130
Tail Length:.25 in, 6.35 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Termination Plating:Matte Tin
SKU:SULGCC65DCCN

Detailed Description

Introducing the GCC65DCCN, a high-performance board-to-board PCB connector designed for demanding applications. Engineered with precision, this connector features PA9T and phosphor bronze construction, ensuring durability and reliability. With a female gender and two rows, it offers seamless connectivity. The termination method of thru hole and gold contact plating guarantee efficient signal transmission. Operating at a maximum amperage of 3A and voltage of 700VAC, it meets stringent electrical requirements. The hairpin contact type and right-angle orientation make it ideal for space-saving installations. With 130 positions and a tail length of 6.35mm, it enables versatile connectivity. In addition, its matte tin termination plating enhances performance in various environments. Certified for a wide operating temperature range of -65 to 125°C, this connector is suitable for use in harsh conditions. Perfect for applications where reliability is paramount, the GCC65DCCN is a top choice for engineers and designers in the aerospace, defense, and industrial sectors.