GCC65DCCS-S189

Heilind Number:SULGCC65DCCS-S189
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC65DCCS-S189
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC65DCCS-S189
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Right Angle
Tail Length:.25 in, 6.35 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:130
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:130
SKU:SULGCC65DCCS-S189

Detailed Description

Introducing the GCC65DCCS-S189, a high-performance board-to-board PCB connector designed for demanding applications. This connector features two rows of female terminals with a 2.54mm pitch and a total of 130 positions, ensuring reliable and secure connectivity. The contact material is made of durable phosphor bronze with gold plating, guaranteeing excellent conductivity and corrosion resistance. With an amperage rating of 3A and a voltage withstand of 700VAC, this connector is suitable for a wide range of power and signal transmission tasks. Its right-angle orientation and side-hole mount type make it easy to integrate into your PCB layout. Operating smoothly in temperatures ranging from -65 to 125°C, and with matte tin termination plating for added durability, the GCC65DCCS-S189 is a dependable choice for your connectivity needs in aerospace, military, and other high-reliability applications.