GCC65DCKD-S288

Heilind Number:SULGCC65DCKD-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC65DCKD-S288
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC65DCKD-S288
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straddle
Tail Length:.175 in, 4.45 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:130
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:130
SKU:SULGCC65DCKD-S288

Detailed Description

Introducing the GCC65DCKD-S288, a high-performance board-to-board PCB connector designed for demanding applications. With a pitch of 2.54mm and featuring two rows, this connector offers precise and secure connections. Constructed with durable PA9T housing and Phosphor Bronze contacts plated with gold, it ensures reliable conductivity even in harsh environments. Rated for 700VAC and 3A, it guarantees efficient power transmission. The unique Loop Bellow contact type and Straddle orientation enhance signal integrity. With 130 positions and a clearance hole mount type, it facilitates easy installation on PCBs. Operating effortlessly in temperatures ranging from -65°C to 125°C, this connector is ideal for aerospace, defense, and industrial systems. Its matte tin termination plating ensures long-term durability. Measuring 15.49mm in height and 9.4mm in width, it offers a compact yet robust solution. Trust the GCC65DCKD-S288 for seamless and high-speed connectivity in your critical applications.