GCC65DCKH-S288

Heilind Number:SULGCC65DCKH-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC65DCKH-S288
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC65DCKH-S288
Amperage:3 A
Gender:Female
Number of Contacts:130
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straddle
Number of Positions:130
Tail Length:.175 in, 4.45 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGCC65DCKH-S288

Detailed Description

The GCC65DCKH-S288 is a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable construction of PA9T and Phosphor Bronze, it ensures reliability in various environments. With an amperage rating of 3A and a voltage capacity of 700VAC, it provides efficient power transmission. This female connector with two rows and 130 positions offers ample connectivity options. The contact material is gold-plated phosphor bronze, guaranteeing excellent signal integrity. Its loop bellow contact type and straddle orientation further enhance performance. Ideal for use in aerospace, defense, and industrial sectors, it operates flawlessly in a wide temperature range from -65 to 125°C. The termination method of card extender with matte tin plating ensures secure and stable connections. Measuring 15.49mm in height and 9.4mm in width, this connector is compact yet robust. Trust the GCC65DCKH-S288 for seamless and efficient PCB connectivity in your critical systems.