| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions GCC65DCKH |
| Pitch: | 0.1 in |
| Gender: | Female |
| Voltage: | 700 VAC |
| Amperage: | 3 A |
| Mount Type: | Clearance Hole |
| Orientation: | Straight |
| Tail Length: | .19 in, 4.83 mm |
| Contact Type: | Loop Bellow |
| Number of Rows: | 2 |
| Connector Width: | .37 in, 9.4 mm |
| Contact Plating: | Gold |
| Connector Height: | 15.49 mm, .61 in |
| Contact Material: | Phosphor Bronze |
| Termination Method: | Solder |
| Number of Positions: | 130 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 125 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 3 A |
| Voltage Rating: | 700 VAC |
| Number of Contacts: | 130 |
| SKU: | SULGCC65DCKH |
GCC65DCKH
| Heilind Number: | SULGCC65DCKH |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | GCC65DCKH |
| ECAD Model: |
Specifications
Detailed Description
Introducing the GCC65DCKH, a high-performance PCB connector perfect for demanding applications. With a rugged construction featuring PA9T and Phosphor Bronze materials, this female connector ensures reliable connectivity in even the harshest environments. Boasting a 2.54mm pitch and 130 positions spread across 2 rows, it offers ample connectivity options. Gold-plated contacts guarantee optimal signal transmission, while a voltage rating of 700 VAC ensures safe operation. The straight orientation and clearance hole mount make installation a breeze. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector is built to last. Ideal for board-to-board and card edge connections, the GCC65DCKH is a must-have component for your electronic projects.

