GCC65DCKN-S288

Heilind Number:SULGCC65DCKN-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC65DCKN-S288
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC65DCKN-S288
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Straddle
Tail Length:.175 in, 4.45 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:130
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:130
SKU:SULGCC65DCKN-S288

Detailed Description

GCC65DCKN-S288 is a high-performance board-to-board PCB connector designed for demanding industrial applications. Featuring PA9T construction and phosphor bronze contacts with gold plating, it ensures reliable conductivity in harsh environments. This female connector offers two rows of 130 loop bellow contact positions, with a 2.54mm pitch and a voltage rating of 700 VAC. The card extender termination method and straddle orientation make it easy to install, while the matte tin termination plating enhances durability. With an operating temperature range of -65 to 125°C, it guarantees stable performance even in extreme conditions. Compact in size with a connector height of 15.49mm and width of 9.4mm, it is ideal for space-constrained applications. Meeting the highest quality standards, this connector is a perfect choice for aerospace, defense, and other hi-rel industries.