GCC65DCKS-S288

Heilind Number:SULGCC65DCKS-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC65DCKS-S288
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC65DCKS-S288
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Straddle
Tail Length:.175 in, 4.45 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:130
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:130
SKU:SULGCC65DCKS-S288

Detailed Description

Introducing the GCC65DCKS-S288, a high-performance board-to-board PCB connector designed for demanding applications. With a robust construction featuring PA9T and Phosphor Bronze materials, this connector ensures reliable connectivity in extreme conditions. Its 2.54mm pitch, side hole mount type, and straddle orientation make it versatile for various PCB layouts. The 130 gold-plated contact positions with Loop Bellow design guarantee excellent signal transmission and durability. Operating at a wide temperature range from -65 to 125°C and rated for 700VAC, it's suitable for both industrial and commercial use. The Matte Tin termination plating offers enhanced corrosion resistance. This connector, despite its compact 9.4mm width and 15.49mm height, provides ample tail length for secure attachment. Perfect for aerospace, defense, and other hi-rel applications, the GCC65DCKS-S288 sets a new standard in connectivity.