| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions GCC65DCKS |
| Pitch: | 0.1 in |
| Gender: | Female |
| Voltage: | 700 VAC |
| Amperage: | 3 A |
| Mount Type: | Side Hole |
| Orientation: | Straight |
| Tail Length: | .19 in, 4.83 mm |
| Contact Type: | Loop Bellow |
| Number of Rows: | 2 |
| Connector Width: | .37 in, 9.4 mm |
| Contact Plating: | Gold |
| Connector Height: | 15.49 mm, .61 in |
| Contact Material: | Phosphor Bronze |
| Termination Method: | Solder |
| Number of Positions: | 130 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 125 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 3 A |
| Voltage Rating: | 700 VAC |
| Number of Contacts: | 130 |
| SKU: | SULGCC65DCKS |
GCC65DCKS
| Heilind Number: | SULGCC65DCKS |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | GCC65DCKS |
| ECAD Model: |
Specifications
Detailed Description
Introducing the GCC65DCKS, a high-performance board-to-board connector designed for demanding applications. With a sleek and durable design, this connector features PA9T and Phosphor Bronze construction, ensuring reliable connectivity. Operating at 700 VAC and 3 A, it guarantees efficient power transmission. The gold-plated contacts and matte tin termination offer excellent conductivity and corrosion resistance. With 130 positions in a compact 2-row layout, it provides ample connectivity options. The side-hole mount and straight orientation make installation a breeze. Suitable for a wide range of environments, it has an operating temperature range of -65 to 125 °C. Trust the GCC65DCKS for your connectivity needs in aerospace, defense, and industrial applications.

