GCC65DCKT-S288

Heilind Number:SULGCC65DCKT-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC65DCKT-S288
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC65DCKT-S288
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straddle
Tail Length:.175 in, 4.45 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:130
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:130
SKU:SULGCC65DCKT-S288

Detailed Description

Introducing the GCC65DCKT-S288, a high-performance board-to-board PCB connector designed for demanding applications. With a pitch of 2.54mm (.1 in) and a voltage rating of 700 VAC, this connector ensures reliable power and signal transmission. Featuring a threaded mount type and card extender termination method, it offers secure and stable connectivity. The contact material of phosphor bronze with gold plating guarantees excellent conductivity, while the loop bellow contact type and straddle orientation enhance durability. With 130 positions and a tail length of 4.45mm (.175 in), it accommodates complex PCB layouts. Operating in a wide temperature range from -65 to 125°C, this connector is built to withstand harsh environments. Its compact form factor, measuring just 15.49mm (.61 in) in height and 9.4mm (.37 in) in width, makes it suitable for space-constrained applications. Certified for reliability, the GCC65DCKT-S288 is the perfect choice for critical electronic systems.